text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1H2R2MDD1TD

VR Series 2.2 uF 50 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 28mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$331.80
USD
Quantity
Web Price
2,000
$0.0676
4,000
$0.0553
8,000
$0.0544
10,000+
$0.0541
Product Variant Information section