text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1H470MED

VR Series 47 uF 50 V 85°C Ø6.3 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 155mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
21,426
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.0764
500
$0.0659
1,500
$0.0642
4,000
$0.0628
12,500+
$0.0611
Product Variant Information section