text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1H472MRD

VR Series 4700 uF 50 V 85°C Ø20 x 40 mm LS=10mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.9A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  20mm
Mounting Method: Through Hole
Features & Applications
Since its founding in 1950, Nichicon has constantly been involved in the development, production, and sales of capacitors, circuit products, and other kinds of electronic components that are essential for many types of electronics.

The UVR series is a general purpose radial leaded aluminum eletrolytic capacitor. It is reduced in size and economically priced. Most sizes are available in standard bulk packaging, but are also available in tape and ammo.

This series voltage ranges from 6.3 to 450 VDC and capacitance ranges from 0.1 to 33,000 microfarads (uf). The tolerance is +/- 20% at 120 Hz, 20’C. The temperature ranges from -40 to +85’C, which allows it to be used in many applications.

The UVR1H472MRD is a 50 V 4700 uf radial leaded capacitor, with a case size of 20 x 40 mm and lead spacing of 10 mm. It has an operating temperature of 85’C and tolerance of +/-20 %. The UVR1H472MRD comes in bulk packaging.  

For detail technical performance data and usage guidelines, see product data sheet.

Pricing Section
Global Stock:
4,300
USA:
4,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.22
USD
Quantity
Web Price
1
$1.22
30
$1.05
100
$0.995
250
$0.955
750+
$0.91
Product Variant Information section