text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2A010MDD

VR Series 1 uF 100 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 21mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$181.80
USD
Quantity
Web Price
1
$0.0355
1,000
$0.0308
2,500
$0.0303
10,000
$0.0294
25,000+
$0.0289
Product Variant Information section