text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2A2R2MDD

VR Series 2.2 uF 100 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1550
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 30mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Web Price
1
$0.0719
500
$0.0621
1,500
$0.0605
4,000
$0.0591
12,500+
$0.0575
Product Variant Information section