text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2E220MHD

VR Series 22 uF 250 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 190mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.65
USD
Quantity
Web Price
1
$0.645
40
$0.565
100
$0.545
250
$0.53
500+
$0.515
Product Variant Information section