text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2E2R2MED

VR Series 2.2 uF 250V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 33mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
2,360
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
Quantity
Web Price
1
$0.0528
750
$0.0443
2,000
$0.0432
5,000
$0.0421
15,000+
$0.0409
Product Variant Information section