text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ0J101MDD

VZ Series 100 uF 6.3 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$190.20
USD
Quantity
Web Price
200
$0.0471
1,000
$0.0342
5,000
$0.0317
10,000
$0.0307
30,000+
$0.0292
Product Variant Information section