text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1E220MDD1TA

VZ Series 22 uF 25 V 105°C Ø5 x 11 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$157.20
USD
Quantity
Web Price
2,000
$0.0786
4,000
$0.0652
6,000
$0.0646
10,000
$0.0639
20,000+
$0.0629
Product Variant Information section