text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1H102MHD1TO

VZ Series 1000 uF 50V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$145.00
USD
Quantity
Web Price
500
$0.29
1,000
$0.275
1,500
$0.26
2,500
$0.245
5,000+
$0.235
Product Variant Information section