text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1H220MDD1TD

VZ Series 22 uF 50 V 105°C Ø 5 x 11 mm LS=2.mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 68mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 33µA
Dimension: L  11mm x D  5mm
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$112.00
USD
Quantity
Web Price
2,000
$0.056
6,000
$0.0464
8,000
$0.0461
20,000
$0.0452
30,000+
$0.0448
Product Variant Information section