text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1H332MHD

VZ Series 3300 uF 50V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3300µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
950
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.98
USD
Quantity
Web Price
1
$1.98
30
$1.74
75
$1.68
200
$1.62
400+
$1.58
Product Variant Information section