text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

UVZ1V222MHD

VZ Series 2200 uF 35V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Nichicon UVZ1V222MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
118,765
USA:
118,765
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Web Price
1
$0.56
75
$0.54
250
$0.515
750
$0.50
2,500+
$0.46
Product Variant Information section