text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1V470MDD1TD

VZ Series 47 uF 35 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
Nichicon UVZ1V470MDD1TD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,120,000
USA:
1,120,000
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$100.60
USD
Quantity
Web Price
2,000
$0.0503
6,000
$0.0483
10,000
$0.0474
20,000
$0.0462
40,000+
$0.0444
Product Variant Information section