text.skipToContent text.skipToNavigation

Manufacturer Part #

UWF1V330MBR1GS

WF Series 33 uF 35 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 33µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$132.00
USD
Quantity
Web Price
1,000+
$0.132
Product Variant Information section