text.skipToContent text.skipToNavigation

Manufacturer Part #

UWG1V470MCL1GS

WG Series 47 uF 35 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 0846
Product Specification Section
Technical Attributes
Attributes Table
Series: WG
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 115mA
ESR (Equivalent Series Resistance): 400mΩ
Impedance: 400mΩ
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.72
USD
Quantity
Web Price
1
$0.72
50
$0.55
100
$0.525
250
$0.49
500+
$0.47