text.skipToContent text.skipToNavigation

Manufacturer Part #

UWR0J221MCL1GB

WR Series 6.3 V 220 uF 6.3 x 5.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Series: WR
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$122.00
USD
Quantity
Web Price
1,000
$0.122
2,000
$0.10
4,000
$0.0985
5,000+
$0.0979
Product Variant Information section