text.skipToContent text.skipToNavigation

Manufacturer Part #

UWR1H4R7MCL1GB

WR Series 4.7 uF 50 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: WR
Capacitance: 4.7µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,250.00
USD
Quantity
Web Price
2,000+
$0.125
Product Variant Information section