text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT0J220MCL1GB

UWT Series 22 uF 6.3 V 105°C 4 x 5.4 mm SMD V-Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: UWT
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 22mA
Operating Temp-Max: 105°C
Dimension: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$140.00
USD
Quantity
Web Price
2,000
$0.07
4,000
$0.0581
6,000
$0.0575
10,000
$0.0569
20,000+
$0.056