text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1A101MCL1GB

WT Series 100 uF 10 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: WT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 60mA
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
150,514
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.165
100
$0.148
250
$0.128
500+
$0.114