
Manufacturer Part #
UWT1A102MNL1GS
WT Series 1000 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1939 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | WT |
Type: | V-Chip |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 310mA |
Operating Temp-Max: | 105°C |
Dimension: | L 10mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
4,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.275
25
$0.235
50
$0.225
100
$0.215
250+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount