text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1E471MNL1GS

WT Series 470 uF 25 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
360,014
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.67
USD
Quantity
Web Price
1
$0.665
25
$0.425
50
$0.385
100
$0.35
250+
$0.31