text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1H220MCL1GB

WT Series 22 uF 50 V 105°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 51mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.168
50
$0.128
100
$0.122
250
$0.115
500+
$0.11