text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 94,000

Web Price
$0.345 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.845
Total:

$7.69

USD
Attributes
Attributes Table
Series WX
Type V-Chip
Capacitance 330µF
Tolerance (%) ±20%
Rated Voltage 6.3V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 170mA
Operating Temp-Max 85°C
Dimension L  5.4mm x D  8mm