text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX0J331MCL1GB

WX Series 330 uF 6.3 V 85°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 170mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$168.00
USD
Quantity
Web Price
1,000
$0.168
2,000
$0.136
3,000+
$0.134