text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1C100MCL1GB

WX Series 10 uF 16 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2146
Product Specification Section
Nichicon UWX1C100MCL1GB - Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 23mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
444,000
USA:
444,000
370,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$125.60
USD
Quantity
Web Price
2,000
$0.0628
6,000
$0.0604
10,000
$0.0593
30,000
$0.057
50,000+
$0.055