text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1C101MCL1GB

WX Series 100 uF 16 V 85°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 86mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications

The UWX1C101MCL1GB is a Aluminum Electrolytic Capacitor with Capacitance of 100 µF.

Features:

  • Chip type with 5.5mm height
  • Designed for surface mounting on high density PC board
  • Applicable to automatic mounting machine fed with carrier tape
  • Load life of 2000 hours at 85°C
  • Compliant to the RoHS directive (2002/95/EC)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.14
100
$0.123
250
$0.103
500+
$0.0905