text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1C101MCL1GB

WX Series 100 uF 16 V 85°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Nichicon UWX1C101MCL1GB - Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 86mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
$Features & Applications

The UWX1C101MCL1GB is a Aluminum Electrolytic Capacitor with Capacitance of 100 µF.

Features:

  • Chip type with 5.5mm height
  • Designed for surface mounting on high density PC board
  • Applicable to automatic mounting machine fed with carrier tape
  • Load life of 2000 hours at 85°C
  • Compliant to the RoHS directive (2002/95/EC)
Pricing Section
Global Stock:
371,000
USA:
371,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$73.50
USD
Quantity
Web Price
1,000
$0.0735
3,000
$0.0707
10,000
$0.0677
20,000
$0.066
40,000+
$0.0629
Product Variant Information section