text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,998

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.325
50 $0.137
100 $0.126
250 $0.112
500+ $0.103
Total:

$0.65

USD
Attributes
Attributes Table
Series WX
Type V-Chip
Capacitance 10µF
Tolerance (%) ±20%
Rated Voltage 25V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 27mA
Lead Spacing 1.3mm
Operating Temp-Max 85°C
Dimension L  5.4mm x D  5mm