text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 531,000

On Order:Order inventroy details 60,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.093
3,000 $0.0833
5,000 $0.0827
15,000 $0.0814
25,000+ $0.0809
Total:

$93.00

USD
Attributes
Attributes Table
Series WX
Type V-Chip
Capacitance 100µF
Tolerance (%) ±20%
Rated Voltage 25V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 110mA
Operating Temp-Max 85°C
Dimension L  5.4mm x D  8mm