text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1E101MCL1GB

WX Series 100 uF 25 V 85°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 110mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.194
100
$0.175
250
$0.152
500+
$0.136