text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1E220MCL1GB

WX Series 22 uF 25 V 85°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 42mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
37,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$84.10
USD
Quantity
Web Price
1,000
$0.0841
3,000
$0.0702
5,000
$0.0694
10,000
$0.0684
20,000+
$0.0673