text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1H010MCL1GB

WX Series 1 uF 50 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Nichicon UWX1H010MCL1GB - Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 8.4mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
648,000
USA:
648,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$102.20
USD
Quantity
Web Price
2,000
$0.0511
6,000
$0.049
10,000
$0.0481
20,000
$0.0469
40,000+
$0.045
Product Variant Information section