
Manufacturer Part #
UWX1H010MCL1GB
WX Series 1 uF 50 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Series: | WX |
Type: | V-Chip |
Capacitance: | 1µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 8.4mA |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
494
USA:
494
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$0.275
50
$0.128
100
$0.112
250
$0.0938
500+
$0.082
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount