text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1H3R3MCL1GB

WX Series 3.3 uF 50 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 17mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
499
USA:
499
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Web Price
1
$0.215
50
$0.166
100
$0.158
250
$0.148
500+
$0.141