text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1V100MCL1GB

WX Series 10 uF 35 V 2 kHrs 85°C Ø5 x 5.4 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 29mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,000
USA:
82,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$82.60
USD
Quantity
Web Price
1,000
$0.0826
3,000
$0.0686
4,000
$0.0682
10,000
$0.0667
15,000+
$0.0661