text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-221M1HTR-1010

VE Series 50 v 220 uf 85 c 10x10 mm 2K Hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VE-221M1HTR-1010 - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Ripple Current: 320mA
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  10mm x W  10mm x H  10.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Web Price
500
$0.135
1,500
$0.131
2,500
$0.129
10,000
$0.123
15,000+
$0.12
Product Variant Information section