text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-221M1VTR-0810S

CAE-S Series 220 uF 35 V SMT Cylindrical Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.191
25
$0.149
50
$0.141
100
$0.134
250+
$0.124