text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-25V101MF80R

VE Series 25 V 100 uF ±20% Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 145mA
Operating Temp-Max: 85°C
Dimension: L  6.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.04
Product Variant Information section