text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-35V101MF80-R

VE Series 100 uF 35 V SMT Cylindrical Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Ripple Current: 132mA
ESR (Equivalent Series Resistance): 1.592Ω
Operating Temp-Max: 85°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$40.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.04