text.skipToContent text.skipToNavigation

Manufacturer Part #

VEC470M0JTR-0505S

VE Series 6.3 V 47 uF 85 °C Ø 5 x 5.3 mm SMT Aluminum Electrolytic Cap

Mfr. Name: Surge
Standard Pkg:
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 55mA
Lead Spacing: 1.5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.28%
Leakage Current: 3µA
Dimension: L  5.3mm x D  5mm
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.04