text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH331M1ETR-0810S

VZH Series 330 uF 25 V Ø8x10.3mm Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450mA
Impedance: 0.17Ω
Lead Spacing: 3.1mm
Operating Temp-Max: 105°C
Dimension: L  10.3mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$214.50
USD
Quantity
Web Price
500
$0.171
1,500
$0.143
2,000
$0.142
5,000
$0.138
7,500+
$0.137
Product Variant Information section