text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH331M1VTR-1010S

VZH Series 330 uF 35 V Ø10x10mm Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$225.00
USD
Quantity
Web Price
500
$0.24
1,000
$0.225
2,000
$0.215
2,500+
$0.205
Product Variant Information section