
Manufacturer Part #
VZH470M1HTR-0607S
VZH Series 50 V 47 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Surge VZH470M1HTR-0607S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZH470M1HTR-0607S - Technical Attributes
Attributes Table
Series: | VZH |
Type: | Can - SMT |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 900mA |
Impedance: | 0.082Ω |
Lead Spacing: | 6mm |
Operating Temp-Max: | 105°C |
Dimension: | L 16.5mm x D 16mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.325
10
$0.255
40
$0.215
150
$0.176
500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount