text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT101M1HTR-0607S

VZT Series 50 V 100 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
7,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.74
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.74
50
$0.565
100
$0.54
250
$0.505
500+
$0.48