text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT221M1CTR-0606S

VZT Series 16 V 220 uF 105°C 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1633
Product Specification Section
Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Impedance: 0.26kΩ
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$290.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.29
2,000
$0.18
4,000
$0.173
5,000
$0.17
15,000+
$0.159
Product Variant Information section