text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT561M1VTR-1010S

VZT Series 35 V 560 uF 105°C 10 x 10 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1633
Product Specification Section
Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$585.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$1.17
1,000
$0.96
1,500
$0.95
2,000
$0.94
2,500+
$0.935
Product Variant Information section