text.skipToContent text.skipToNavigation

Manufacturer Part #

107AVG063MFBJ

AVG Series 63 V 100 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
271
USA:
271
271
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.84
USD
Quantity
Web Price
1
$1.84
30
$1.62
75
$1.57
200
$1.51
400+
$1.47
Product Variant Information section