text.skipToContent text.skipToNavigation

Manufacturer Part #

10SVP150MX

SVP Series 10 V 150 uF ±20% 8 x 7 mm SMT Aluminum Polymer Capacitor

Product Specification Section
Panasonic 10SVP150MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$535.00
USD
Quantity
Web Price
1,000
$0.535
2,000
$0.52
3,000
$0.515
4,000
$0.51
5,000+
$0.495