text.skipToContent text.skipToNavigation

Manufacturer Part #

10SVP15M

SVP Series 10 V 15 uF Ø 4 x 5.4 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1603
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,380.00
USD
Quantity
Web Price
2,000+
$1.69